VISHAY S2B-E3/5BT
| Manufacturer | |
| Mfr. Part # | S2B-E3/5BT |
| LCSC Part # | C17234968 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Description | 100V 1 Independent 1.15V@1.5A 1.5A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1724 | $ 0.17 |
200+ | $ 0.0688 | $ 13.76 |
500+ | $ 0.0665 | $ 33.25 |
1,000+ | $ 0.0654 | $ 65.40 |
Standard Packaging 3200/Full
Reel | ||
Better price for more quantity?
$