API Delevan 4302-121F
| Manufacturer | |
| Mfr. Part # | 4302-121F |
| LCSC Part # | C17233394 |
| Package | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 120nH 1.075A 130mΩ SMD,2.9x2.7mm |
| Description | 1.075A 120nH ±1% 130mΩ SMD,2.9x2.7mm Fixed Inductors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,2.9x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.5247 | $ 27.52 |
200+ | $ 10.9829 | $ 2196.58 |
500+ | $ 10.6164 | $ 5308.20 |
1,000+ | $ 10.4346 | $ 10434.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$