LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW10WR270FTL product image
  • WW10WR270FTL thumbnail 1
  • WW10WR270FTL thumbnail 2
  • WW10WR270FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW10WR270FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW10WR270FTL
LCSC Part #
C172329
Packaging
1210
Customer #
Key Attributes
RES 270mΩ ±1% 667mW 1210
Datasheetpdf iconWalsin WW10WR270FTL
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0116$ 0.23
200+$ 0.0113$ 2.26
600+$ 0.0112$ 6.72
2,000+$ 0.011$ 22.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1210
Resistance270mΩ
Power(Watts)667mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece