LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell HMR2300-D21-485 product image
Images for reference only

Honeywell HMR2300-D21-485

Manufacturer
MPN
HMR2300-D21-485
LCSC Part #
C17232199
Packaging
-
Customer #
Key Attributes
Compass, Magnetic Field (Modules)
Datasheetpdf iconHoneywell HMR2300-D21-485

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Compass, Magnetic Field (Modules)
ManufacturerHoneywell
Packaging-
FeaturesIntegrated signal conditioning;Integrated ADC;Temperature compensation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Honeywell HMR2300 is a three-axis smart digital magnetometer designed to detect the strength and direction of incident magnetic fields. Three Honeywell magnetoresistive sensors are arranged in orthogonal orientations to measure the X, Y, and Z vector components of the magnetic field. The output of these sensors is converted to 16-bit digital values through an internal delta-sigma A/D converter. An onboard EEPROM stores the magnetometer configuration to ensure operational consistency. Data output is via serial full-duplex RS-232 or half-duplex RS-485, with data rates of 9600 or 19200.

Features

AI Translation
  • High accuracy within ±1 Gauss, full-scale error less than 0.5%
  • ±2 Gauss range, resolution less than 70 micro-Gauss
  • Three-axis (X, Y, Z) digital output
  • Selectable sampling rate: 10 to 154 samples per second
  • RS-232 or RS-485 serial data interface
  • PCB or aluminum enclosure options
  • 6–15 VDC unregulated power input

Applications

AI Translation

Attitude reference, compass & navigation, traffic and vehicle detection, anomaly detection, laboratory instruments, and security systems

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 404.5963$ 404.60
200+$ 379.9965$ 75999.30
500+$ 367.2982$ 183649.10
1,000+$ 361.0243$ 361024.30
Standard Packaging1/Full Bag
Better price for more quantity?
$