SKYWORKS SI82397BD-AS3
| Manufacturer | |
| Mfr. Part # | SI82397BD-AS3 |
| LCSC Part # | C17232196 |
| Package | SOIC-14 |
| Customer # | |
| Description | 2A 12ns 12ns 4A SOIC-14 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.6886 | $ 9.69 |
184+ | $ 3.8662 | $ 711.38 |
506+ | $ 3.7375 | $ 1891.18 |
1,012+ | $ 3.674 | $ 3718.09 |
Standard Packaging 46/Full
Tube | ||