Triad Magnetics F3-16
| Manufacturer | |
| MPN | F3-16 |
| LCSC Part # | C17231831 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 16V 150mA 115V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Screw Terminals | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 16V | |
| Output Current | 150mA | |
| Primary Side Voltage | 115V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.5434 | $ 20.54 |
| 200+ | $ 8.1983 | $ 1639.66 |
| 500+ | $ 7.9236 | $ 3961.80 |
| 1,000+ | $ 7.7877 | $ 7787.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

