PANJIT GBL810_T0_00601
| Manufacturer | PANJITAsian Brands |
| MPN | GBL810_T0_00601 |
| LCSC Part # | C17230447 |
| Packaging | GBL-2 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 8A GBL-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | GBL-2 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.05V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCBs
- UL recognized, file number E526209
- EU RoHS 2.0 compliant, lead-free
- Halogen-free per IEC 61249
Applications
AI Translation
Computing/Consumer Power Supplies, Gaming Console Power Supplies, Monitor Power Supplies, Ultra-Slim Adapters
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5211 | $ 1.52 |
| 10+ | $ 1.2686 | $ 12.69 |
| 25+ | $ 1.1305 | $ 28.26 |
| 100+ | $ 0.9733 | $ 97.33 |
| 500+ | $ 0.905 | $ 452.50 |
| 1,000+ | $ 0.8733 | $ 873.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | GBL-2 | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Voltage - Forward(Vf@If) | 1.05V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCBs
- UL recognized, file number E526209
- EU RoHS 2.0 compliant, lead-free
- Halogen-free per IEC 61249
Applications
AI Translation
Computing/Consumer Power Supplies, Gaming Console Power Supplies, Monitor Power Supplies, Ultra-Slim Adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

