Littelfuse/IXYS IXA30PG1200DHG-TRR
| Manufacturer | |
| Mfr. Part # | IXA30PG1200DHG-TRR |
| LCSC Part # | C17229324 |
| Package | SMD-9P |
| Customer # | |
| Description | 150W 43A 1.2kV SMD-9P IGBT Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMD-9P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 38.8672 | $ 38.87 |
200+ | $ 15.5091 | $ 3101.82 |
400+ | $ 14.9901 | $ 5996.04 |
1,000+ | $ 14.7346 | $ 14734.60 |
Standard Packaging 200/Full
Reel | ||