POWER INTEGRATIONS SID1132K
| Manufacturer | |
| Mfr. Part # | SID1132K |
| LCSC Part # | C17227023 |
| Package | - |
| Customer # | |
| Description | 2.5A 4.75V~5.25V 180ns 450ns 2.5A Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6989 | $ 6.70 |
10+ | $ 6.5284 | $ 65.28 |
48+ | $ 6.4153 | $ 307.93 |
96+ | $ 6.3022 | $ 605.01 |
Standard Packaging 48/Full
Tube | ||
Better price for more quantity?
$