TI LM5115MTC/MEY8
| Manufacturer | |
| MPN | LM5115MTC/MEY8 |
| LCSC Part # | C17226837 |
| Packaging | - |
| Customer # | |
| Key Attributes | 750mV~13.5V Positive Power Supply Controllers, Monitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Type | Adjustable | |
| Output Current | - | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~13.5V | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Configuration | Positive | |
| Operating Voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | - | |
| Output Type | Adjustable | |
| Output Current | - | |
| Number of Outputs | 1 | |
| Output Voltage | 750mV~13.5V | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Output Configuration | Positive | |
| Operating Voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

