Central CMKD3003DO TR PBFREE
| Manufacturer | |
| Mfr. Part # | CMKD3003DO TR PBFREE |
| LCSC Part # | C17226791 |
| Package | SOT-363 |
| Customer # | |
| Description | 2 Independent 180V 200mA 1.15V@300mA SOT-363 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Central | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1748 | $ 0.17 |
200+ | $ 0.0698 | $ 13.96 |
500+ | $ 0.0675 | $ 33.75 |
1,000+ | $ 0.0663 | $ 66.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$