LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS6P4C-M3/86A product image
Images for reference only

VISHAY SS6P4C-M3/86ARoHS

Manufacturer
MPN
SS6P4C-M3/86A
LCSC Part #
C17226757
Packaging
TO-277A
Customer #
Key Attributes
DIODE ARR SCHOTTKY 40V TO-277A
Datasheetpdf iconVISHAY SS6P4C-M3/86A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5251$ 0.53
200+$ 0.2098$ 41.96
500+$ 0.2037$ 101.85
1,500+$ 0.1992$ 298.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-277A
Reverse Leakage Current (Ir)200uA@40V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A
Voltage - Forward(Vf@If)530mV@3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Very low profile
  • typical height of 1.1mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/N HM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.