EVERLIGHT XI3030P/F3C-P1545R5S115251Z15/2N
| Manufacturer | |
| MPN | XI3030P/F3C-P1545R5S115251Z15/2N |
| LCSC Part # | C17225034 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | Red 1.95V 1212 LED Color Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1212 | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5127 | $ 0.51 |
| 200+ | $ 0.2048 | $ 40.96 |
| 500+ | $ 0.1985 | $ 99.25 |
| 1,000+ | $ 0.1953 | $ 195.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1212 | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

