VISHAY SE50PAJHM3/H
| Manufacturer | |
| MPN | SE50PAJHM3/H |
| LCSC Part # | C17224002 |
| Packaging | DO-221BC(SMPA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 5A DO-221BC(SMPA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 42A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 0.95 mm Available
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop, low leakage current RoHS COMPLIAN
- ESD capability HALOGEI
- Meets MSL level 1, per J-STD-020, FREE LF maximum peak of 260 ℃
- AEC-Q101 qualified
Applications
AI Translation
- General purpose
- Power line polarity protection
- Consumer applications
- Automotive applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3278 | $ 0.33 |
| 10+ | $ 0.3197 | $ 3.20 |
| 30+ | $ 0.3148 | $ 9.44 |
| 100+ | $ 0.3084 | $ 30.84 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 42A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 0.95 mm Available
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop, low leakage current RoHS COMPLIAN
- ESD capability HALOGEI
- Meets MSL level 1, per J-STD-020, FREE LF maximum peak of 260 ℃
- AEC-Q101 qualified
Applications
AI Translation
- General purpose
- Power line polarity protection
- Consumer applications
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



