EATON SDCH1V6045-681M-R
| Manufacturer | |
| Mfr. Part # | SDCH1V6045-681M-R |
| LCSC Part # | C17223606 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 280mA 4.6Ω SMD,6x6mm |
| Description | 280mA 680uH 4.6Ω 580mA ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0731 | $ 0.07 |
200+ | $ 0.0292 | $ 5.84 |
500+ | $ 0.0282 | $ 14.10 |
1,500+ | $ 0.0277 | $ 41.55 |
Standard Packaging 1500/Full
Reel | ||