LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N3292R product image
Images for reference only

MICROCHIP 1N3292R

Manufacturer
MPN
1N3292R
LCSC Part #
C17223124
Packaging
DO-205AA(DO-8)
Customer #
Key Attributes
500V 1.2V@200A 100A DO-205AA(DO-8) Single Diodes
Datasheetpdf iconMICROCHIP 1N3292R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AA(DO-8)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)500V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.2V@200A
Reverse Leakage Current (Ir)50uA@500V
Current - Rectified100A
Non-Repetitive Peak Forward Surge Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • 1600 ampere surge rating
  • Glass and metal hermetic construction
  • Repetitive peak reverse voltage to 1400V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 267.9061$ 267.91
200+$ 106.8965$ 21379.30
500+$ 103.3249$ 51662.45
1,000+$ 101.5603$ 101560.30
Standard Packaging1/Full Bag
Better price for more quantity?
$