YAGEO 32207605
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | 32207605 |
| LCSC Part # | C17222504 |
| Package | 0805 |
| Customer # | |
| Key Attributes | SMD 0805, Pt Temperature Sensor according to DIN EN 60751 |
| Description | -50℃~+130℃ 0805 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,769
1,769
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1663 | $ 2.17 |
10+ | $ 1.8431 | $ 18.43 |
30+ | $ 1.6416 | $ 49.25 |
100+ | $ 1.4352 | $ 143.52 |
500+ | $ 1.3408 | $ 670.40 |
1,000+ | $ 1.3008 | $ 1300.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$