LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ARF1501 product image
Images for reference only

MICROCHIP ARF1501RoHS

Manufacturer
MPN
ARF1501
LCSC Part #
C17221122
Packaging
-
Customer #
Key Attributes
1kV 30A 9Ω@10V 5V 1.5kW 1 N-channel RF FETs, MOSFETs RoHS
Datasheetpdf iconMICROCHIP ARF1501

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerMICROCHIP
Packaging-
Drain to Source Voltage1kV
Current - Continuous Drain(Id)30A
RDS(on)9Ω@10V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))5V
Operating Temperature-55℃~+175℃
Pd - Power Dissipation1.5kW
Reverse Transfer Capacitance (Crss@Vds)160pF
Number1 N-channel
Input Capacitance(Ciss)6.5nF
Gate Charge(Qg)-
Output Capacitance(Coss)400pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

ARF1501 is an RF power transistor designed for high-power scientific, commercial, medical, and industrial RF power generator and amplifier applications up to 40 MHz.

Features

AI Translation
  • High-performance power RF package.
  • Extremely high breakdown voltage for enhanced durability.
  • Low thermal resistance.
  • Nitride-passivated die for improved reliability.

Applications

AI Translation
  • Scientific RF power generator and amplifier applications
  • Commercial RF power generator and amplifier applications
  • Medical RF power generator and amplifier applications
  • Industrial RF power generator and amplifier applications
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 984.6901$ 984.69
200+$ 392.8983$ 78579.66
500+$ 379.7689$ 189884.45
1,000+$ 373.2814$ 373281.40
Standard Packaging1/Full Tube
Better price for more quantity?
$