Crystek Corporation C3292-66.666600
| Manufacturer | |
| MPN | C3292-66.666600 |
| LCSC Part # | C17220832 |
| Packaging | SMD7252-4P |
| Customer # | |
| Key Attributes | SMD7252-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7252-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
C32xx/C39xx series are 5.0 volt HCMOS clock oscillators operating over a frequency range of 1.544 MHz to 100.000 MHz. The oscillators utilize fundamental or high-Q third overtone crystal designs to deliver ultralow jitter and phase noise. No subharmonics are present in the output signal.
Applications
AI Translation
- Digital Video
- SONET/SDH/DWDM
- Storage Area Networks
- Broadband Access
- Ethernet, Gigabit Ethernet
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1285 | $ 3.13 |
| 200+ | $ 1.2492 | $ 249.84 |
| 500+ | $ 1.2064 | $ 603.20 |
| 1,000+ | $ 1.1857 | $ 1185.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7252-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
C32xx/C39xx series are 5.0 volt HCMOS clock oscillators operating over a frequency range of 1.544 MHz to 100.000 MHz. The oscillators utilize fundamental or high-Q third overtone crystal designs to deliver ultralow jitter and phase noise. No subharmonics are present in the output signal.
Applications
AI Translation
- Digital Video
- SONET/SDH/DWDM
- Storage Area Networks
- Broadband Access
- Ethernet, Gigabit Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

