LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT1602BC-31-30S-19.200000 product image
Immagini a scopo illustrativo

SiTime SIT1602BC-31-30S-19.200000

Produttore
Cod. Prod.
SIT1602BC-31-30S-19.200000
Cod. LCSC
C17219793
Imballo
SMD5032-4P
Numero Cliente
Attr. chiave
SMD5032-4P Oscillators RoHS
Scheda Tecnicapdf iconSiTime SIT1602BC-31-30S-19.200000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.4254$ 1.43
200+$ 0.5699$ 113.98
500+$ 0.5508$ 275.40
1,000+$ 0.5413$ 541.30
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD5032-4P

Caratteristiche

Traduzione AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet