PEPPERL+FUCHS RLK61-55-Z/31/115
| Manufacturer | |
| MPN | RLK61-55-Z/31/115 |
| LCSC Part # | C17219339 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18m Reflective - Analog Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 18m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 61 Series sensor family is a comprehensive product line offering five sensing modes. Each sensor features four LEDs for high visibility from all directions, indicating power-on status, target presence, and excess gain at the margin. The well-known polycarbonate housing provides an IP67 protection rating. Color-coded labels are clearly printed on the housing for easy sensing mode identification. DC models offer a 4-in-1 output, while AC/DC models feature a single-pole double-throw relay output rated at 3A. All versions come standard with an integrated multi-function timer, sensitivity adjustment, and light-on/dark-on switch. The 61 Series sensors feature anti-crosstalk capability and high immunity to ambient light. Each sensor can be mounted via front or rear slots, a rear dovetail rail, or an M30×1.5 mounting base. Additionally, cabled sensor models provide a 1/2-14 NPT female thread for flexible conduit connection.
Features
- Cost-optimized series for standard applications, specially designed
- Compact design
- Wide mounting options with cubic housing design, M30 thread
- 360° high-visibility LED
- Programmable on-delay, off-delay, and single-shot timer
- Universal voltage version
- Relay output
- Retroreflective sensor with polarizing filter
Applications
Object tracking and package monitoring in material handling and packaging, bin occupancy detection in warehousing technology, fine positioning in high-bay warehouses, presence and height monitoring on pallet conveyors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 346.8489 | $ 346.85 |
| 200+ | $ 138.3961 | $ 27679.22 |
| 500+ | $ 133.7709 | $ 66885.45 |
| 1,000+ | $ 131.4852 | $ 131485.20 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 18m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 61 Series sensor family is a comprehensive product line offering five sensing modes. Each sensor features four LEDs for high visibility from all directions, indicating power-on status, target presence, and excess gain at the margin. The well-known polycarbonate housing provides an IP67 protection rating. Color-coded labels are clearly printed on the housing for easy sensing mode identification. DC models offer a 4-in-1 output, while AC/DC models feature a single-pole double-throw relay output rated at 3A. All versions come standard with an integrated multi-function timer, sensitivity adjustment, and light-on/dark-on switch. The 61 Series sensors feature anti-crosstalk capability and high immunity to ambient light. Each sensor can be mounted via front or rear slots, a rear dovetail rail, or an M30×1.5 mounting base. Additionally, cabled sensor models provide a 1/2-14 NPT female thread for flexible conduit connection.
Features
- Cost-optimized series for standard applications, specially designed
- Compact design
- Wide mounting options with cubic housing design, M30 thread
- 360° high-visibility LED
- Programmable on-delay, off-delay, and single-shot timer
- Universal voltage version
- Relay output
- Retroreflective sensor with polarizing filter
Applications
Object tracking and package monitoring in material handling and packaging, bin occupancy detection in warehousing technology, fine positioning in high-bay warehouses, presence and height monitoring on pallet conveyors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

