MAXIM MAX6693UP9A+
| Manufacturer | |
| MPN | MAX6693UP9A+ |
| LCSC Part # | C17218196 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | SMBus TSSOP-20 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | - | |
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;Low-power standby;Self-diagnosis function;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX6693 is a precision multi-channel temperature monitor featuring one local and six remote temperature sensing channels. Each temperature channel has programmable alert thresholds, and select channels also support programmable over-temperature thresholds. It uses a 2-wire serial interface with SMBus protocol support for reading temperature data and programming alarm thresholds. Operating temperature range: -40°C to +125°C, available in a 20-pin TSSOP package.
Features
- Monitors its own temperature and up to six external diode-connected transistor temperatures
- Programmable alarm thresholds for all temperature channels
- Programmable over-temperature thresholds for channels 1, 4, 5, and 6
- Status bits set in status register when measured temperature exceeds corresponding threshold
- Two open-drain outputs (OVERT and ALERT) asserted based on status register bits
- 2-wire serial interface with standard SMBus protocol for temperature data reading and alarm threshold programming
- Operating temperature range: -40°C to +125°C
- 20-pin TSSOP package
Applications
Desktop computers, laptops, workstations, servers, six thermal diode inputs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3477 | $ 18.35 |
| 222+ | $ 7.3219 | $ 1625.46 |
| 518+ | $ 7.0772 | $ 3665.99 |
| 1,036+ | $ 6.9556 | $ 7206.00 |
Standard Packaging74/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | - | |
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 11bit | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;Low-power standby;Self-diagnosis function;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX6693 is a precision multi-channel temperature monitor featuring one local and six remote temperature sensing channels. Each temperature channel has programmable alert thresholds, and select channels also support programmable over-temperature thresholds. It uses a 2-wire serial interface with SMBus protocol support for reading temperature data and programming alarm thresholds. Operating temperature range: -40°C to +125°C, available in a 20-pin TSSOP package.
Features
- Monitors its own temperature and up to six external diode-connected transistor temperatures
- Programmable alarm thresholds for all temperature channels
- Programmable over-temperature thresholds for channels 1, 4, 5, and 6
- Status bits set in status register when measured temperature exceeds corresponding threshold
- Two open-drain outputs (OVERT and ALERT) asserted based on status register bits
- 2-wire serial interface with standard SMBus protocol for temperature data reading and alarm threshold programming
- Operating temperature range: -40°C to +125°C
- 20-pin TSSOP package
Applications
Desktop computers, laptops, workstations, servers, six thermal diode inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

