VISHAY VS-U5FH30BA60
| Manufacturer | |
| MPN | VS-U5FH30BA60 |
| LCSC Part # | C17218155 |
| Packaging | SOT-227 |
| Customer # | |
| Key Attributes | 305A 2.1V@30A 30A 600V SOT-227 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SOT-227 | |
| Non-Repetitive Peak Forward Surge Current | 305A | |
| Operating Junction Temperature Range | -55℃~+175℃@(Tj) | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 600V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS-U5FH30BA60 features a unique combination of low conduction and switching losses, making it ideal for high-frequency converters (soft-switching/resonant). The semiconductors in the SOT-227 package are isolated from the copper baseplate, enabling common heatsink configurations and compact assemblies. These modules are specifically designed to improve efficiency in the PFC and output rectification stages of EV/HEV charging stations, the boost stage of solar inverters, and UPS applications, and are perfectly compatible with MOSFETs or high-speed IGBTs.
Features
- Ultra-fast and optimized reverse recovery charge Qrr for best-in-class balance between forward voltage drop and switching losses
- RoHS compliant
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Electrically isolated baseplate
- Large creepage distance between terminals
- Simplified mechanical design for rapid assembly
- Designed and qualified for industrial grade
- UL recognized file E78996
- Material categorization: See www.vishay.com/doc?99912 for compliance definitions
Applications
High-frequency converters, EV/HEV charging stations, solar inverters, UPS applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.9022 | $ 19.90 |
| 200+ | $ 7.942 | $ 1588.40 |
| 500+ | $ 7.6765 | $ 3838.25 |
| 1,000+ | $ 7.5453 | $ 7545.30 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | SOT-227 | |
| Non-Repetitive Peak Forward Surge Current | 305A | |
| Operating Junction Temperature Range | -55℃~+175℃@(Tj) | |
| Reverse Leakage Current (Ir) | 30uA@600V | |
| Voltage - Forward(Vf@If) | 2.1V@30A | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 600V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS-U5FH30BA60 features a unique combination of low conduction and switching losses, making it ideal for high-frequency converters (soft-switching/resonant). The semiconductors in the SOT-227 package are isolated from the copper baseplate, enabling common heatsink configurations and compact assemblies. These modules are specifically designed to improve efficiency in the PFC and output rectification stages of EV/HEV charging stations, the boost stage of solar inverters, and UPS applications, and are perfectly compatible with MOSFETs or high-speed IGBTs.
Features
- Ultra-fast and optimized reverse recovery charge Qrr for best-in-class balance between forward voltage drop and switching losses
- RoHS compliant
- Optimized for high-speed operation
- Maximum operating junction temperature 175°C
- Electrically isolated baseplate
- Large creepage distance between terminals
- Simplified mechanical design for rapid assembly
- Designed and qualified for industrial grade
- UL recognized file E78996
- Material categorization: See www.vishay.com/doc?99912 for compliance definitions
Applications
High-frequency converters, EV/HEV charging stations, solar inverters, UPS applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

