Allied Vision 11948
| Manufacturer | |
| MPN | 11948 |
| LCSC Part # | C17218138 |
| Packaging | - |
| Customer # | |
| Key Attributes | CSI-2 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C-507 features the Sony IMX264 and runs at 34.0 fps at 5.1 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and achieve up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes, including camera control via GenICam features, Direct Register Access (DRA), and camera control via the Video4Linux2 API and applications. Additionally, lens mount and housing options are available — visit the customization and OEM solutions page for more options.
Features
- Image Controls - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Controls - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
- Camera Controls: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Serial I/O, Temperature Monitoring, User Settings
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1025.071 | $ 1025.07 |
| 200+ | $ 962.7458 | $ 192549.16 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C-507 features the Sony IMX264 and runs at 34.0 fps at 5.1 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and achieve up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes, including camera control via GenICam features, Direct Register Access (DRA), and camera control via the Video4Linux2 API and applications. Additionally, lens mount and housing options are available — visit the customization and OEM solutions page for more options.
Features
- Image Controls - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Controls - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
- Camera Controls: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Serial I/O, Temperature Monitoring, User Settings
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

