MAXIM DS18B20Z+
| Manufacturer | |
| Mfr. Part # | DS18B20Z+ |
| LCSC Part # | C17216950 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Programmable Resolution 1-Wire Digital Thermometer |
| Description | -55℃~+125℃ Single-bus 3V~5.5V SOIC-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.747 | $ 1.75 |
10+ | $ 1.4787 | $ 14.79 |
30+ | $ 1.3114 | $ 39.34 |
100+ | $ 1.141 | $ 114.10 |
500+ | $ 1.0637 | $ 531.85 |
1,000+ | $ 1.0305 | $ 1030.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$