TOSHIBA 1SS397TE85LF
| Manufacturer | |
| MPN | 1SS397TE85LF |
| LCSC Part # | C17216718 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 400V 1.3V@100mA 100mA SC-70 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.3V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package: SC-70
- Low forward voltage: VF = 1.0 V (typical)
- High voltage: VR = 400 V (minimum)
- Fast reverse recovery time: trr = 0.5 μs (typical)
- Small total capacitance: CT = 2.5 pF (typical)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2597 | $ 0.26 |
| 200+ | $ 0.1037 | $ 20.74 |
| 500+ | $ 0.1002 | $ 50.10 |
| 1,000+ | $ 0.0985 | $ 98.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.3V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package: SC-70
- Low forward voltage: VF = 1.0 V (typical)
- High voltage: VR = 400 V (minimum)
- Fast reverse recovery time: trr = 0.5 μs (typical)
- Small total capacitance: CT = 2.5 pF (typical)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

