OMRON E52-P50AY-1 D=4.6 2M
| Manufacturer | |
| MPN | E52-P50AY-1 D=4.6 2M |
| LCSC Part # | C17215968 |
| Packaging | - |
| Customer # | |
| Key Attributes | -200℃~+450℃ Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Detection Temperature Range | -200℃~+450℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 235.6726 | $ 235.67 |
| 200+ | $ 221.3447 | $ 44268.94 |
| 500+ | $ 213.9477 | $ 106973.85 |
| 1,000+ | $ 210.2922 | $ 210292.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

