BOURNS 3352T-1-104LF
| Manufacturer | |
| Mfr. Part # | 3352T-1-104LF |
| LCSC Part # | C17214971 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW Through Hole |
| Description | 100kΩ ±20% 500mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2085 | $ 6.21 |
10+ | $ 5.3885 | $ 53.89 |
30+ | $ 4.9015 | $ 147.05 |
100+ | $ 4.4082 | $ 440.82 |
500+ | $ 4.1813 | $ 2090.65 |
1,000+ | $ 4.0782 | $ 4078.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$