VISHAY SQJB60EP-T1_BE3
| Manufacturer | |
| MPN | SQJB60EP-T1_BE3 |
| LCSC Part # | C17214643 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 30A 16mΩ@4.5V 48W 2.5V 2 N-Channel SO-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 16mΩ@4.5V | |
| Pd - Power Dissipation | 48W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 660pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 16mΩ@4.5V | |
| Pd - Power Dissipation | 48W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 660pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium-level gate drive N-channel enhancement-mode FET in a plastic package using advanced TrenchMOS technology. This product has been designed and qualified to the applicable AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Rg and UIS
- RoHS Compliant
- Halogen-Free
- N-Channel MOSFET
Applications
AI Translation
- 12 V automotive systems
- Start-stop micro-hybrid applications
- Electric and electro-hydraulic power steering systems
- Transmission control
- Motor, lamp, and solenoid control
- Ultra-high-performance power switching
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4905 | $ 1.49 |
| 200+ | $ 0.5953 | $ 119.06 |
| 500+ | $ 0.5746 | $ 287.30 |
| 1,000+ | $ 0.5651 | $ 565.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 16mΩ@4.5V | |
| Pd - Power Dissipation | 48W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 660pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 16mΩ@4.5V | |
| Pd - Power Dissipation | 48W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 660pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium-level gate drive N-channel enhancement-mode FET in a plastic package using advanced TrenchMOS technology. This product has been designed and qualified to the applicable AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Rg and UIS
- RoHS Compliant
- Halogen-Free
- N-Channel MOSFET
Applications
AI Translation
- 12 V automotive systems
- Start-stop micro-hybrid applications
- Electric and electro-hydraulic power steering systems
- Transmission control
- Motor, lamp, and solenoid control
- Ultra-high-performance power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

