LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TLM3AER012FTE product image
Images for reference only

TE Connectivity TLM3AER012FTERoHS

Manufacturer
MPN
TLM3AER012FTE
LCSC Part #
C1721352
Packaging
2512
Customer #
Key Attributes
RES 12mΩ ±1% 1W 2512
Datasheetpdf iconTE Connectivity TLM3AER012FTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2744$ 0.27
200+$ 0.1062$ 21.24
500+$ 0.1025$ 51.25
1,000+$ 0.1006$ 100.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Resistance12mΩ
Power(Watts)1W
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece