LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SBS25 product image
Images for reference only

Taiwan Semiconductor SBS25RoHS

Manufacturer
MPN
SBS25
LCSC Part #
C17213262
Packaging
ABS
Customer #
Key Attributes
BRIDGE RECT 50V 2A ABS
Datasheetpdf iconTaiwan Semiconductor SBS25
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2657$ 0.27
200+$ 0.1061$ 21.22
500+$ 0.1025$ 51.25
1,000+$ 0.1008$ 100.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
PackagingABS
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)500mV@2A
Reverse Leakage Current (Ir)100uA@50V
Current - Rectified2A
Voltage - DC Reverse(Vr)50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • AEC-Q101 qualified versions available
  • Schottky technology
  • Suitable for automatic placement
  • High surge current capability
  • Moisture sensitivity level: level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation

Charging circuits, Power over Ethernet, lighting applications