OSRAM GB QSSPA1.13-HYJX-B1B4-1-350-R18
| Manufacturer | |
| Mfr. Part # | GB QSSPA1.13-HYJX-B1B4-1-350-R18 |
| LCSC Part # | C17211703 |
| Package | 1212 |
| Customer # | |
| Key Attributes | LED BLUE 1212 SMD |
| Description | Blue 465nm LED Indication - Discrete 2.93V 1212 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
79
79
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9159 | $ 0.92 |
10+ | $ 0.9 | $ 9.00 |
30+ | $ 0.8904 | $ 26.71 |
100+ | $ 0.8792 | $ 87.92 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$