TE Connectivity 2-327958-4
| Manufacturer | |
| MPN | 2-327958-4 |
| LCSC Part # | C17211194 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lugs RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation OD | 2.67mm~3.81mm | |
| Head Width | 6.02mm | |
| Overall Length | 25.78mm | |
| Diameter of Bolt Mouth | 3.73mm | |
| Wire Gauge - AWG | 14~16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3018 | $ 2.30 |
| 10+ | $ 1.9303 | $ 19.30 |
| 30+ | $ 1.6984 | $ 50.95 |
| 100+ | $ 1.4599 | $ 145.99 |
| 500+ | $ 1.3529 | $ 676.45 |
| 1,000+ | $ 1.3075 | $ 1307.50 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Lugs | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation OD | 2.67mm~3.81mm | |
| Head Width | 6.02mm | |
| Overall Length | 25.78mm | |
| Diameter of Bolt Mouth | 3.73mm | |
| Wire Gauge - AWG | 14~16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

