Littelfuse TO502J2J
| Manufacturer | |
| MPN | TO502J2J |
| LCSC Part # | C17210856 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 5kΩ 3892K ±5% TO-220-2 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-2 | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 5.08mm | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3892K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | - | |
| Diameter (φD) | 3.81mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse offers TO220 probe assemblies suitable for a wide range of temperature sensing applications. If the electrical characteristics of this product do not meet your requirements, please contact us for further assistance.
Applications
AI Translation
- Temperature Sensing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4085 | $ 0.41 |
| 200+ | $ 0.163 | $ 32.60 |
| 500+ | $ 0.1576 | $ 78.80 |
| 1,000+ | $ 0.1549 | $ 154.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220-2 | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 5.08mm | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3892K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | - | |
| Diameter (φD) | 3.81mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse offers TO220 probe assemblies suitable for a wide range of temperature sensing applications. If the electrical characteristics of this product do not meet your requirements, please contact us for further assistance.
Applications
AI Translation
- Temperature Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

