LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLT2010R3000FEA18 product image
Images for reference only

VISHAY WSLT2010R3000FEA18RoHS

Manufacturer
MPN
WSLT2010R3000FEA18
LCSC Part #
C1720968
Packaging
2010
Customer #
Key Attributes
RES 300mΩ ±1% 1W 2010
Datasheetpdf iconVISHAY WSLT2010R3000FEA18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2493$ 0.25
200+$ 0.0965$ 19.30
500+$ 0.0931$ 46.55
1,000+$ 0.0915$ 91.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance300mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece