LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PTA6043-2015CPB103 product image
  • PTA6043-2015CPB103 thumbnail 1
  • PTA6043-2015CPB103 thumbnail 2
  • PTA6043-2015CPB103 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS PTA6043-2015CPB103RoHS

Manufacturer
MPN
PTA6043-2015CPB103
LCSC Part #
C17203852
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 250mW Through Hole
Datasheetpdf iconBOURNS PTA6043-2015CPB103

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Slide Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Voltage Rating200V
Tolerance±20%
Power(Watts)250mW
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8473$ 1.85
10+$ 1.805$ 18.05
30+$ 1.7757$ 53.27
100+$ 1.748$ 174.80
Standard Packaging100/Full Tray
Better price for more quantity?
$