LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity G-TPMO-025 product image
Images for reference only

TE Connectivity G-TPMO-025RoHS

Manufacturer
MPN
G-TPMO-025
LCSC Part #
C17202829
Packaging
-
Customer #
Key Attributes
SPI ±2℃ 3.3V~16V Analog and Digital Output RoHS
Datasheetpdf iconTE Connectivity G-TPMO-025

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTE Connectivity
Packaging-
Detection Temperature Range-
Operating Temperature-
InterfaceSPI
Tolerance±2℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
Voltage - Supply3.3V~16V
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The TSEV01S01C05 is a non-contact temperature measurement system for OEM applications, based on infrared radiation detection. The system features an infrared sensor (thermopile) at the front end, which must be aimed at the target object during use. The fundamental operating principle involves: detecting infrared radiation via the thermopile sensor and converting it to an analog voltage; determining sensor temperature using a thermistor; calculating ambient and object temperatures through a processing unit; and providing ambient and object temperatures on a digital output bus (SPI). This thermopile sensor module is suitable for a wide range of applications requiring non-contact temperature measurement and high accuracy.

Features

AI Translation
  • Measurement range: 0℃ - 300℃
  • Compact dimensions
  • Accuracy up to 2℃
  • Current consumption 2mA
  • Improved output signal stability over long distances

Applications

AI Translation

Non-contact temperature measurement, climate control, industrial process control, home appliances

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.2296$ 109.23
200+$ 43.5842$ 8716.84
500+$ 42.1266$ 21063.30
1,000+$ 41.4072$ 41407.20
Standard Packaging1/Full Box
Better price for more quantity?
$