LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd FTLC1151SDNL-C product image
Images for reference only

ATGBICS by Approved Technology Ltd FTLC1151SDNL-CRoHS

Manufacturer
MPN
FTLC1151SDNL-C
LCSC Part #
C17202276
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconATGBICS by Approved Technology Ltd FTLC1151SDNL-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 433.8966$ 433.90
200+$ 407.515$ 81503.00
500+$ 393.8974$ 196948.70
1,000+$ 387.1693$ 387169.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

ATGBICS FTLC1151SDNL 100GBase-LR4 QSFP28 supports transmission distances up to 10km over SMF using a 1310nm wavelength via LC connectors. It also supports DOM for real-time monitoring of transceiver parameters. Our product meets the FTLC1151SDNL specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.

Features

AI Translation
  • Single-mode fiber transmission at 1310nm wavelength up to 10km
  • Digital Optical Monitoring (DOM) support
  • Compliant with FTLC1151SDNL specifications
  • Unique traceable serial number
  • Fully MSA compliant