Silicon Craft Technology PI6BK200M10S112B1CB
| Manufacturer | |
| MPN | PI6BK200M10S112B1CB |
| LCSC Part # | C17202061 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13.56MHz RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Silicon Craft Technology | |
| Packaging | - | |
| Features | - | |
| Frequency Range | 13.56MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RA12 is a single chip reader IC for 13.56MHz RFID contactless standard protocols including ISO14443A/B, ISO15693. The RA12 contains efficient power saving modes: hard power down, soft power down, standby and low-power card detection. The low-power card detection mode allows the chip to not operate at full power continuously. The chip periodically senses the external card and send interrupt signal MCU when external card is sensed. RA12 Development Kit consists of RA12 board, standard antenna and MCU module.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 163.3437 | $ 163.34 |
| 200+ | $ 65.176 | $ 13035.20 |
| 500+ | $ 62.9983 | $ 31499.15 |
| 1,000+ | $ 61.9224 | $ 61922.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

