LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS GBO25-16NO1 product image
  • GBO25-16NO1 thumbnail 1
  • GBO25-16NO1 thumbnail 2
  • GBO25-16NO1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS GBO25-16NO1RoHS

Manufacturer
MPN
GBO25-16NO1
LCSC Part #
C17197963
Packaging
SIP-4
Customer #
Key Attributes
BRIDGE RECT 1600V 25A SIP-4
Datasheetpdf iconLittelfuse/IXYS GBO25-16NO1
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3186$ 6.32
10+$ 6.1704$ 61.70
32+$ 6.0721$ 194.31
96+$ 5.9723$ 573.34
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerLittelfuse/IXYS
PackagingSIP-4
Non-Repetitive Peak Forward Surge Current390A
Operating Junction Temperature Range-40℃~+150℃
Voltage - Forward(Vf@If)1.1V@12.5A
Reverse Leakage Current (Ir)50uA@1600V
Current - Rectified25A
Voltage - DC Reverse(Vr)1.6kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Introduction

AI Translation

Data complies with IEC 60747 standard; unless otherwise stated, refers to a single diode. I<sub>d</sub>AVM = bridge output current with resistive load mounted on heatsink (with heatsink); bridge output current without heatsink (without heatsink).

Features

AI Translation
  • Reverse peak voltage (VRm) up to 1600 V
  • Low forward voltage drop
  • Planar passivated die
  • Low forward voltage drop
  • Epoxy meets UL 94V-0 standard

Applications

AI Translation

DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies