SKYWORKS SI8230AD-AS3R
| Manufacturer | |
| Mfr. Part # | SI8230AD-AS3R |
| LCSC Part # | C17196645 |
| Package | SOIC-14 |
| Customer # | |
| Description | 250mA 20ns 20ns 500mA SOIC-14 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.0268 | $ 7.03 |
200+ | $ 2.8047 | $ 560.94 |
500+ | $ 2.7111 | $ 1355.55 |
1,250+ | $ 2.6635 | $ 3329.38 |
Standard Packaging 1250/Full
Reel | ||