Amphenol T8200-50P
| Manufacturer | |
| MPN | T8200-50P |
| LCSC Part # | C17196067 |
| Packaging | - |
| Customer # | |
| Key Attributes | Multifunction RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Features | Auto calibration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ventilation is an essential component of maintaining comfortable, healthy, and productive environments for people. Demand-controlled ventilation using CO₂ sensors prevents energy loss from over-ventilation while maintaining indoor air quality. Wall-mount sensors are used to control specific areas such as conference rooms, classrooms, auditoriums, and similar spaces. The Telaire 8000 Ventostat series is easy to install with a clean, modern appearance suitable for most indoor environments. The series is available in multiple configurations, primarily determined by the type of CO₂ sensor included.
Features
AI Translation
- Patented absorptive infrared gas sensing engine delivers high accuracy in a compact, low-cost package.
- Patented ABC Logic self-calibration system eliminates manual calibration in most applications. A lifetime CO₂ calibration warranty is provided when using ABC Logic.
- Mounting plate with two-piece terminal blocks for fast, easy wiring.
- Breathable, waterproof CO₂ diffusion filter protects the sensor from particulate and moisture contamination.
- Locking screws secure the cover and sensor to the mounting bracket for tamper resistance.
- CO₂ dual simultaneous analog outputs (voltage and current).
- BACnet output version available.
- Factory-calibrated sensors.
- Temperature sensor included on all models.
- Modern enclosure available with custom branding.
- CO₂, humidity, and temperature models available.
- Two-piece design allows device replacement without rewiring.
Applications
AI Translation
Conference rooms, classrooms, lecture halls
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 215.686 | $ 215.69 |
| 200+ | $ 202.5721 | $ 40514.42 |
| 500+ | $ 195.8024 | $ 97901.20 |
| 1,000+ | $ 192.4581 | $ 192458.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

