NTE Electronics NTE15
| Manufacturer | |
| Mfr. Part # | NTE15 |
| LCSC Part # | C17193459 |
| Package | SIP-3 |
| Customer # | |
| Description | 300mW NPN 50mA 19V SIP-3 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Package | SIP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6613 | $ 3.66 |
200+ | $ 1.4609 | $ 292.18 |
500+ | $ 1.4124 | $ 706.20 |
1,000+ | $ 1.3882 | $ 1388.20 |
Standard Packaging 1/Full
Bag | ||