Powerex Inc. T607101544BT
| Manufacturer | |
| MPN | T607101544BT |
| LCSC Part # | C17192592 |
| Packaging | TO-93 |
| Customer # | |
| Key Attributes | 150mA 1kV One unidirectional thyristor TO-93 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-93 | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 235A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 315.2936 | $ 315.29 |
| 200+ | $ 125.8039 | $ 25160.78 |
| 500+ | $ 121.5998 | $ 60799.90 |
| 1,000+ | $ 119.524 | $ 119524.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-93 | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 2.1V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 235A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

