MATRIX Industries BF3-5M-0064ZC-1115A0
| Manufacturer | |
| MPN | BF3-5M-0064ZC-1115A0 |
| LCSC Part # | C17192576 |
| Packaging | - |
| Customer # | |
| Key Attributes | CMOS Image Sensor 2.4umx2.4um Image Sensors, Camera RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | MATRIX Industries | |
| Packaging | - | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 2.4umx2.4um | |
| Operating Temperature | 0℃~+45℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2570.3022 | $ 2570.30 |
| 200+ | $ 1025.5681 | $ 205113.62 |
| 500+ | $ 991.2972 | $ 495648.60 |
| 1,000+ | $ 974.3641 | $ 974364.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | MATRIX Industries | |
| Packaging | - | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 2.4umx2.4um | |
| Operating Temperature | 0℃~+45℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

