VISHAY GI750-E3/73
| Manufacturer | |
| MPN | GI750-E3/73 |
| LCSC Part # | C17191817 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 6A Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current, IR < 0.1μA
- High forward current capability
- High forward surge capability
- Per JESD 22-B106, wave soldering temperature up to 275°C for 10 seconds
- Material category: see relevant documentation for compliance definitions
- RoHS compliant
Applications
AI Translation
General-purpose rectification and freewheeling diode applications for power supplies, inverters, and converters
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0911 | $ 2.09 |
| 10+ | $ 2.0447 | $ 20.45 |
| 30+ | $ 2.0159 | $ 60.48 |
| 100+ | $ 1.9855 | $ 198.55 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current, IR < 0.1μA
- High forward current capability
- High forward surge capability
- Per JESD 22-B106, wave soldering temperature up to 275°C for 10 seconds
- Material category: see relevant documentation for compliance definitions
- RoHS compliant
Applications
AI Translation
General-purpose rectification and freewheeling diode applications for power supplies, inverters, and converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



