LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Newhaven Display(Newhaven Display International) NHD-1.8-128160EF-CTXI#-F product image
Images for reference only

Newhaven Display(Newhaven Display International) NHD-1.8-128160EF-CTXI#-FRoHS

Manufacturer
MPN
NHD-1.8-128160EF-CTXI#-F
LCSC Part #
C17188765
Packaging
-
Customer #
Key Attributes
1.8 160x128 ILI9163C LCD, OLED, Graphic RoHS
Datasheetpdf iconNewhaven Display(Newhaven Display International) NHD-1.8-128160EF-CTXI#-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.9753$ 38.98
200+$ 15.5514$ 3110.28
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerNewhaven Display(Newhaven Display International)
Packaging-
Size1.8
Dot Pixels160x128
Controller TypeILI9163C
InterfaceParallel;8-Bit

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

NHD-1.8-128160EF-CTXI#-F is a TFT LCD module. It features a 1.8-inch diagonal display, 128×160 pixel resolution (portrait mode), built-in ILI9163V controller, white LED backlight, 6:00 optimal viewing angle, wide temperature range, RoHS compliant, and FFC ZIF connector interface.

Features

AI Translation
  • 128×160 pixels (portrait mode)
  • LED backlight
  • 2.8V supply, 8-bit parallel interface
  • Onboard ILI9163V controller