Micro Crystal OM-0100-C8-100.00KHZ-20PPM-TA-QC
| Manufacturer | |
| Mfr. Part # | OM-0100-C8-100.00KHZ-20PPM-TA-QC |
| LCSC Part # | C17188685 |
| Package | SMD2012-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100kHz SMD |
| Description | Oscillator 100kHz ±20ppm SMD2012-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Micro Crystal | |
| Package | SMD2012-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8079 | $ 3.81 |
10+ | $ 3.2596 | $ 32.60 |
30+ | $ 2.9329 | $ 87.99 |
100+ | $ 2.6029 | $ 260.29 |
500+ | $ 2.4515 | $ 1225.75 |
1,000+ | $ 2.383 | $ 2383.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$