VISHAY VS-20ETS08S-M3
| Manufacturer | |
| Mfr. Part # | VS-20ETS08S-M3 |
| LCSC Part # | C17187485 |
| Package | TO-263AB |
| Customer # | |
| Key Attributes | DIODE GP 800V 20A TO-263AB |
| Description | 300A 800V 1.1V@20A 20A TO-263AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | TO-263AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8613 | $ 1.86 |
10+ | $ 1.587 | $ 15.87 |
12+ | $ 2.6373 | $ 31.65 |
50+ | $ 1.4149 | $ 70.75 |
100+ | $ 1.2383 | $ 123.83 |
200+ | $ 1.0531 | $ 210.62 |
500+ | $ 1.1577 | $ 578.85 |
1,000+ | $ 1.1236 | $ 1123.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$