LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL814S1(TU) product image
  • EL814S1(TU) thumbnail 1
  • EL814S1(TU) thumbnail 2
  • EL814S1(TU) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL814S1(TU)RoHS

Manufacturer
MPN
EL814S1(TU)
LCSC Part #
C17182526
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0775$ 0.39
50+$ 0.0758$ 3.79
150+$ 0.0747$ 11.21
500+$ 0.0736$ 36.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSMD-4P
Fall time18us
Rise time18us
Output Current-
Vce Saturation(VCE(sat))50mV@20mA,20mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio20%;300%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece